357-036-522-258

Heilind Number:EDA357-036-522-258
Manufacturer:EDAC
Manufacturer Number:357-036-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-522-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a current rating of 5 A, it guarantees reliable power transmission. Its dual-row configuration, with 36 positions in total, offers ample connectivity options for your circuitry. Crafted from Copper Alloy, the contacts provide excellent conductivity and long-lasting performance. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections between boards. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Perfect for a variety of applications, this Card Edge Connector is a must-have in your connector arsenal.