357-036-524-201

Heilind Number:EDA357-036-524-201
Manufacturer:EDAC
Manufacturer Number:357-036-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-524-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed in a classic black hue, it seamlessly integrates into your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance. Featuring two rows of 36 positions and a pitch of .156 inches, it offers ample space for secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity game with this essential component.