357-036-524-202

Heilind Number:EDA357-036-524-202
Manufacturer:EDAC
Manufacturer Number:357-036-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-524-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 5A amperage capacity and features a sturdy UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your board. The 36 positions ensure ample connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your electronic projects. Explore our range of high-quality PCB connectors and elevate your connectivity game.