357-036-524-204

Heilind Number:EDA357-036-524-204
Manufacturer:EDAC
Manufacturer Number:357-036-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-524-204

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 5A amperage rating, it offers efficient power transmission for your devices. The two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, provide a secure and stable connection. With a total of 36 positions, it accommodates multiple components for seamless integration. Suitable for straight mounting orientation, it facilitates easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various environments and applications. Elevate your connectivity solutions with this essential component.