357-036-524-207

Heilind Number:EDA357-036-524-207
Manufacturer:EDAC
Manufacturer Number:357-036-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-524-207

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. With a robust amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless alignment for your PCB assemblies. With 36 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your setup with this essential connector for seamless board-to-board connections.