357-036-524-208

Heilind Number:EDA357-036-524-208
Manufacturer:EDAC
Manufacturer Number:357-036-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-524-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power delivery with a 5 A amperage rating. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless integration on your PCBs. With 36 positions and straight mount orientation, it offers versatility in your assembly projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Trust in this essential component for efficient board-to-board connections in your electronic designs.