357-036-524-258

Heilind Number:EDA357-036-524-258
Manufacturer:EDAC
Manufacturer Number:357-036-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-524-258

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector. Designed for seamless integration, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and 36 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it meets the demands of diverse environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Whether for commercial or industrial use, this straight mount connector is a vital component for your connectivity needs.