357-036-525-102

Heilind Number:EDA357-036-525-102
Manufacturer:EDAC
Manufacturer Number:357-036-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-525-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for efficiency, this connector features a single row layout with 36 positions, ensuring optimal performance in various electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in demanding environments. The Copper Alloy contact material, along with a pitch of .156 inches, facilitates secure and efficient transmission of data. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and black color make it easy to integrate into your PCB layout. Trust in this essential component for seamless and reliable connectivity in your electronic designs.