357-036-525-104

Heilind Number:EDA357-036-525-104
Manufacturer:EDAC
Manufacturer Number:357-036-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-525-104

Detailed Description

Enhance your board-to-board PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 36 positions, allowing for seamless integration in your electronic projects. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this Straight mount orientation connector for easy installation and maintenance. Perfect for professionals in the electronics industry, it's a must-have for seamless PCB connections.