357-036-525-108

Heilind Number:EDA357-036-525-108
Manufacturer:EDAC
Manufacturer Number:357-036-525-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-525-108

Detailed Description

Enhance connectivity with our reliable Card Edge Connector, designed for seamless integration in your PCB setup. This sleek black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety for your electronic components. With a single row layout and 36 positions, it offers ample space for efficient data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees stable and secure connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal performance in your circuitry.