357-036-525-112

Heilind Number:EDA357-036-525-112
Manufacturer:EDAC
Manufacturer Number:357-036-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-525-112

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 36 positions, ensuring reliable data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees longevity and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates efficient power transmission, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its 5A amperage and superior construction for optimal performance in your projects.