357-036-525-158

Heilind Number:EDA357-036-525-158
Manufacturer:EDAC
Manufacturer Number:357-036-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-525-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its high-quality copper alloy contact material ensures reliable transmission, while its 36 positions and single row configuration allow for efficient signal transfer. With a 5A amperage rating and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.156-inch pitch make it easy to install, while its 0.2-inch row spacing provides ample room for connections. Trust in this essential component for seamless board-to-board PCB integration in your projects.