357-036-525-168

Heilind Number:EDA357-036-525-168
Manufacturer:EDAC
Manufacturer Number:357-036-525-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-525-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-525-168

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 36 contact positions, each crafted from high-quality Copper Alloy for reliable conductivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade your connections with ease and precision.