357-036-527-103

Heilind Number:EDA357-036-527-103
Manufacturer:EDAC
Manufacturer Number:357-036-527-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-527-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability even in demanding environments. With a single row layout, it offers 36 positions for versatile connection possibilities, while the Copper Alloy contacts ensure optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this high-performance component.