357-036-527-104

Heilind Number:EDA357-036-527-104
Manufacturer:EDAC
Manufacturer Number:357-036-527-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-527-104

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, designed for seamless integration in electronic setups. With a maximum amperage of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high durability and safety. The single-row design with 36 positions allows for efficient signal transfer. Featuring Copper Alloy contacts and a pitch of .156 inches, it ensures stable and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for optimal performance and longevity in your electronic projects.