357-036-527-178

Heilind Number:EDA357-036-527-178
Manufacturer:EDAC
Manufacturer Number:357-036-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-527-178

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for efficiency, it features a single row with 36 positions and a pitch of .156 inches, ensuring seamless integration onto your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in challenging environments. The contact material, made of Copper Alloy, offers reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Please note that it is not RoHS compliant. Elevate your PCB connections with this essential component.