357-036-531-101

Heilind Number:EDA357-036-531-101
Manufacturer:EDAC
Manufacturer Number:357-036-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-531-101

Detailed Description

Enhance connectivity in your circuit board designs with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 36 positions, perfect for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Choose this high-quality connector for durable and secure connections in your projects.