357-036-531-102

Heilind Number:EDA357-036-531-102
Manufacturer:EDAC
Manufacturer Number:357-036-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-531-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for precision and durability, it features a single row with 36 positions and a pitch of .156 inches, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in demanding environments. Crafted from Copper Alloy, the contacts offer optimal conductivity, while the straight mount orientation allows for easy installation. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.