357-036-531-107

Heilind Number:EDA357-036-531-107
Manufacturer:EDAC
Manufacturer Number:357-036-531-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-531-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a single row layout with 36 positions, offering ample room for seamless board-to-board connections. Crafted with precision, it ensures reliable power transmission, with a 5A amperage rating and contact material made of durable copper alloy. The UL 94V-0 Thermoplastic Polyester housing guarantees optimal safety and performance, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure data transfer in your projects.