357-036-531-108

Heilind Number:EDA357-036-531-108
Manufacturer:EDAC
Manufacturer Number:357-036-531-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-531-108

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek Black color and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 36 positions, it ensures efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Suitable for a wide temperature range of -40 to 105 °C, this connector is perfect for various applications in electronics and technology. Upgrade your system with this essential component for enhanced functionality and connectivity.