357-036-531-158

Heilind Number:EDA357-036-531-158
Manufacturer:EDAC
Manufacturer Number:357-036-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-531-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both visual appeal and reliability. With a single row layout and 36 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment during installation. Its straight mount orientation adds versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Trust in its quality and performance to meet your connectivity needs seamlessly.