357-036-540-212

Heilind Number:EDA357-036-540-212
Manufacturer:EDAC
Manufacturer Number:357-036-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-540-212

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various applications. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The 36-position layout, with a pitch of .156 inches and row spacing of .2 inches, offers ample room for secure connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for demanding environments. Its straight mount orientation simplifies installation, making it an essential component for your circuitry needs.