357-036-540-278

Heilind Number:EDA357-036-540-278
Manufacturer:EDAC
Manufacturer Number:357-036-540-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-540-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-540-278

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a robust copper alloy contact material, it ensures reliable performance, even in demanding environments. The connector boasts a double row configuration, with 36 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for precise placement, while the straight mount orientation simplifies installation. Upgrade your PCB setups with this high-quality connector, a must-have in any electronic assembly arsenal.