357-036-541-101

Heilind Number:EDA357-036-541-101
Manufacturer:EDAC
Manufacturer Number:357-036-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row housing with 36 copper alloy contact positions, ensuring reliable power and data transmission. The durable UL 94V-0 Thermoplastic Polyester construction guarantees longevity, even in harsh environments, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.