357-036-541-158

Heilind Number:EDA357-036-541-158
Manufacturer:EDAC
Manufacturer Number:357-036-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-541-158

Detailed Description

Upgrade your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for durability and performance, it boasts a high amperage rating of 5A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable and secure connections. With a single row layout and 36 positions, it offers ample room for your components. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Trust in this connector for seamless and efficient board-to-board communication.