357-036-541-168

Heilind Number:EDA357-036-541-168
Manufacturer:EDAC
Manufacturer Number:357-036-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-541-168

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Engineered for optimal performance, this connector boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 36 positions, it offers seamless integration for your circuit board setup. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.