357-036-542-202

Heilind Number:EDA357-036-542-202
Manufacturer:EDAC
Manufacturer Number:357-036-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-542-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance. With a 5 A amperage capacity and copper alloy contact material, it ensures efficient power transmission. Featuring two rows and 36 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Engineered for versatility, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic assemblies with this essential component.