357-036-542-204

Heilind Number:EDA357-036-542-204
Manufacturer:EDAC
Manufacturer Number:357-036-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-542-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. With a two-row configuration and a total of 36 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the pitch of .156 inches and row spacing of .2 inches allow for precise mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your interconnect solutions with this high-quality connector.