357-036-545-101

Heilind Number:EDA357-036-545-101
Manufacturer:EDAC
Manufacturer Number:357-036-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-545-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with a total of 36 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in the toughest industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment for seamless installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Elevate your connectivity game with this essential component, available now in our PCB Connectors collection.