357-036-545-104

Heilind Number:EDA357-036-545-104
Manufacturer:EDAC
Manufacturer Number:357-036-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-545-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. With a robust amperage rating of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in any environment. Featuring a single row design with 36 positions and precision-engineered Copper Alloy contacts, it guarantees seamless data transfer. The .156-inch pitch and .2-inch row spacing offer convenient installation on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.