357-036-545-112

Heilind Number:EDA357-036-545-112
Manufacturer:EDAC
Manufacturer Number:357-036-545-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-545-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and sturdy solution in classic black. Designed for seamless integration, this connector boasts a single row layout with 36 positions, ensuring optimal performance for your electronic projects. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and efficient board-to-board connections. Its straight mount orientation adds versatility, while an operating temperature range of -40 to 105°C ensures functionality even in extreme environments. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.