357-036-545-158

Heilind Number:EDA357-036-545-158
Manufacturer:EDAC
Manufacturer Number:357-036-545-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-545-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-545-158

Detailed Description

Enhance connectivity within your electronic devices using this premium Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 36 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections for optimal functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial machinery or consumer electronics, this black Card Edge Connector is a must-have component for seamless board-to-board connections.