357-036-547-103

Heilind Number:EDA357-036-547-103
Manufacturer:EDAC
Manufacturer Number:357-036-547-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-547-103

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. Featuring a single row configuration with 36 copper alloy contact positions, it ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the .156-inch pitch and .2-inch row spacing provide reliable alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers ease of installation, making it a versatile choice for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.