357-036-547-104

Heilind Number:EDA357-036-547-104
Manufacturer:EDAC
Manufacturer Number:357-036-547-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-547-104

Detailed Description

Enhance connectivity within your electronic devices with this Black Card Edge Connector. Designed for optimal performance, it features a single row layout with 36 positions, ensuring seamless board-to-board connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity in various operating environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your PCB connectivity needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.