357-036-547-107

Heilind Number:EDA357-036-547-107
Manufacturer:EDAC
Manufacturer Number:357-036-547-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-547-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic applications. Its sleek black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. With a single row configuration and 36 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether for industrial or consumer electronics, this connector is an essential component for seamless board-to-board PCB connections.