357-036-547-112

Heilind Number:EDA357-036-547-112
Manufacturer:EDAC
Manufacturer Number:357-036-547-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-547-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 36 positions and a .156-inch pitch, ensuring reliable signal transmission. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing long-lasting efficiency. The housing, constructed of UL 94V-0 Thermoplastic Polyester in sleek black, offers both strength and safety. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for optimal performance in your electronic projects.