357-036-553-102

Heilind Number:EDA357-036-553-102
Manufacturer:EDAC
Manufacturer Number:357-036-553-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-553-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 5A. With 36 positions in a single row and a pitch of .156 inches, it offers seamless integration for your electronic projects. The right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in its efficiency and precision for seamless board-to-board connections.