357-036-553-104

Heilind Number:EDA357-036-553-104
Manufacturer:EDAC
Manufacturer Number:357-036-553-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-553-104

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout and 36 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees secure and efficient transmission of signals, while the .156-inch pitch and .2-inch row spacing allow for precise and seamless connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Ideal for use in a range of electronic devices, this connector is a versatile and essential component for your connectivity needs.