357-036-553-112

Heilind Number:EDA357-036-553-112
Manufacturer:EDAC
Manufacturer Number:357-036-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-553-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 5A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row layout and 36 positions, it offers seamless integration on your board. The copper alloy contact material ensures optimal conductivity, while the .156" pitch and .2" row spacing provide precise alignment. Engineered for versatility, its right-angle mount orientation suits diverse applications. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more options.