357-036-554-102

Heilind Number:EDA357-036-554-102
Manufacturer:EDAC
Manufacturer Number:357-036-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-554-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in challenging environments. With a single row layout and 36 positions, it offers ample connectivity options for your electronics projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation allows for space-saving installation, while the .156-inch pitch and .2-inch row spacing facilitate easy integration onto your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.