357-036-554-107

Heilind Number:EDA357-036-554-107
Manufacturer:EDAC
Manufacturer Number:357-036-554-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-554-107

Detailed Description

Enhance connectivity within your PCB assembly with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is designed for optimal power transmission, with a 5A amperage rating ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 36 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material and .156-inch pitch further enhance conductivity. Designed for versatility, this connector boasts a right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to streamline your connectivity needs effectively.