357-036-554-108

Heilind Number:EDA357-036-554-108
Manufacturer:EDAC
Manufacturer Number:357-036-554-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-554-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 36 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable and efficient performance. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your circuit board. Its right angle mount orientation allows for flexible positioning, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this essential component for seamless board-to-board connections in your next project.