357-036-554-112

Heilind Number:EDA357-036-554-112
Manufacturer:EDAC
Manufacturer Number:357-036-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-554-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for precision performance, it features a single row configuration with 36 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in positioning. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for various applications, it is a must-have component for your connectivity needs. Elevate your PCB design with this essential connector.