357-036-554-158

Heilind Number:EDA357-036-554-158
Manufacturer:EDAC
Manufacturer Number:357-036-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-554-158

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Boasting a sleek black design, it offers reliable power transmission with an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality in various environments. Featuring a single row layout with 36 positions, this connector facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure installations. Its right-angle mount orientation allows for space-saving integration, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Trust in this essential component for seamless and reliable electronic connections.