357-036-555-201

Heilind Number:EDA357-036-555-201
Manufacturer:EDAC
Manufacturer Number:357-036-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-555-201

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for seamless integration, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability in any environment. With 36 positions spread across two rows, it offers ample room for secure connections. The contact material, a robust Copper Alloy, guarantees efficient power transmission at an amperage of 5A. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for various PCB applications, this connector is a vital component for seamless board-to-board connectivity.