357-036-555-202

Heilind Number:EDA357-036-555-202
Manufacturer:EDAC
Manufacturer Number:357-036-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-555-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, meticulously engineered for seamless integration. Its sleek black design adds a touch of sophistication to your setup, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 36 positions, this connector accommodates a wide range of connections with ease. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.