357-036-555-203

Heilind Number:EDA357-036-555-203
Manufacturer:EDAC
Manufacturer Number:357-036-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting 36 positions across two rows for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable power transmission with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation caters to various installation needs. Designed for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.