357-036-555-204

Heilind Number:EDA357-036-555-204
Manufacturer:EDAC
Manufacturer Number:357-036-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both durability and style. With a 5A amperage capacity, it guarantees reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 36 positions, offering ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component, a must-have in any engineer's toolkit.