357-036-555-208

Heilind Number:EDA357-036-555-208
Manufacturer:EDAC
Manufacturer Number:357-036-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-555-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it boasts a high amperage of 5A, making it suitable for power-intensive applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the 36 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industries. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs.