357-036-556-202

Heilind Number:EDA357-036-556-202
Manufacturer:EDAC
Manufacturer Number:357-036-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-556-202

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Featuring a durable black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The 36 positions, along with copper alloy contacts, facilitate seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB connectivity. Designed for straight mount orientation, it's ideal for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality, making it a crucial component for your electronic projects.